
FRCV24LYL10 | |
|---|---|
DigiKey Part Number | 298-FRCV24LYL10-ND |
Manufacturer | |
Manufacturer Product Number | FRCV24LYL10 |
Description | FIBERRUNNER SNAP-ON FIBERRUNNER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Yellow 122.05" (3100.00mm, 10.17') |
Datasheet | Datasheet |
Category | Accessory Type Cover - Wire Duct, Snap In |
Manufacturer Panduit Corp | Height 1.540" (39.12mm) |
Series | Width 26.070" (662.18mm) |
Packaging Bulk | Length 122.05" (3100.00mm, 10.17') |
Part Status Active | Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 94,78700 | € 947,87 |
| Unit Price without VAT: | € 94,78700 |
|---|---|
| Unit Price with VAT: | € 115,64014 |

