
FCM1.2-S6-T14 | |
|---|---|
DigiKey Part Number | 298-21246-ND |
Manufacturer | |
Manufacturer Product Number | FCM1.2-S6-T14 |
Description | CBL CLIP FLAT GRAY FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Gray Fastener 1.200" (30.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCM1.2-S6-T14 Models |
Category | Mounting Type Fastener |
Manufacturer Panduit Corp | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Gray |
Part Status Active | Length 1.370" (34.80mm) |
Type Clip, Flat | Width 1.000" (25.40mm) |
Type Attributes Hinged, Top Lock | Screw Size #6 (M3) |
Opening Size 1.200" (30.48mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,57000 | € 1,57 |
| 10 | € 1,46300 | € 14,63 |
| 25 | € 1,42160 | € 35,54 |
| 50 | € 1,39100 | € 69,55 |
| 200 | € 1,33160 | € 266,32 |
| 400 | € 1,30288 | € 521,15 |
| 600 | € 1,28633 | € 771,80 |
| 1 000 | € 1,26577 | € 1 265,77 |
| 2 600 | € 1,22814 | € 3 193,16 |
| Unit Price without VAT: | € 1,57000 |
|---|---|
| Unit Price with VAT: | € 1,91540 |

