


CCS25-S10-M0 | |
|---|---|
DigiKey Part Number | 298-20956-ND |
Manufacturer | |
Manufacturer Product Number | CCS25-S10-M0 |
Description | CBL CLIP P-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Black Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Width 0.370" (9.40mm) |
Manufacturer Panduit Corp | Panel Hole Size 0.203" (5.16mm) |
Packaging Bulk | Material Thickness 0.050" (1.27mm) |
Part Status Obsolete | Material Flammability Rating UL94 V-2 |
Type Clip, P-Type | Features Weather Resistant |
Opening Size 0.250" (6.35mm) | Screw Size #10 (M5) |
Mounting Type Fastener | Bundle Center to Mounting Center 0.410" (10.41mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCS25-S10-C0 | Panduit Corp | 0 | 298-20955-ND | € 0,34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,10200 | € 1,02 |
| 25 | € 0,09960 | € 2,49 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

