Similar




TXS2SA-L-12V-Z | |
|---|---|
DigiKey Part Number | 255-TXS2SA-L-12V-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS2SA-L-12V-Z |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) | Must Operate Voltage 9.6 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 4.11 kOhms |
Coil Current 2.9 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXS2SA-L2-3V-Z | Panasonic Industry | 2 361 | 255-TXS2SA-L2-3V-ZCT-ND | € 4,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,80696 | € 1 403,48 |
| Unit Price without VAT: | € 2,80696 |
|---|---|
| Unit Price with VAT: | € 3,42449 |


