Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VA5V121 | |
|---|---|
DigiKey Part Number | 10-ERZ-VA5V121TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VA5V121 |
Description | VARISTOR 120V 800A DISC 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer Panasonic Industry | Current - Surge 800 A |
Series | Energy 5J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 120 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V05D121CS | Panasonic Industry | 0 | 10-ERZ-V05D121CS-ND | € 0,08739 | Parametric Equivalent |
| ERZ-V05V121CS | Panasonic Industry | 0 | 10-ERZ-V05V121CS-ND | € 0,08739 | Parametric Equivalent |
| ERZ-VA5D121 | Panasonic Industry | 0 | 10-ERZ-VA5D121TB-ND | € 0,09894 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09894 | € 197,88 |
| Unit Price without VAT: | € 0,09894 |
|---|---|
| Unit Price with VAT: | € 0,12071 |



