
ERJ-U08J392V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J392VTR-ND - Tape & Reel (TR) 10-ERJ-U08J392VCT-ND - Cut Tape (CT) 10-ERJ-U08J392VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J392V |
Description | RES 3.9K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J392V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07100 | € 0,71 |
| 25 | € 0,05560 | € 1,39 |
| 50 | € 0,04700 | € 2,35 |
| 100 | € 0,03990 | € 3,99 |
| 250 | € 0,03308 | € 8,27 |
| 500 | € 0,02910 | € 14,55 |
| 1 000 | € 0,02597 | € 25,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02018 | € 100,90 |
| 10 000 | € 0,01878 | € 187,80 |
| 15 000 | € 0,01810 | € 271,50 |
| 25 000 | € 0,01736 | € 434,00 |
| 35 000 | € 0,01694 | € 592,90 |
| 50 000 | € 0,01654 | € 827,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

