Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U03J433V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J433VTR-ND - Tape & Reel (TR) 10-ERJ-U03J433VCT-ND - Cut Tape (CT) 10-ERJ-U03J433VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J433V |
Description | RES 43K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J433V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S03J433V | Panasonic Industry | 0 | ERJ-S03J433V-ND | € 0,01796 | Parametric Equivalent |
| AF0603FR-0743KL | YAGEO | 0 | AF0603FR-0743KL-ND | € 0,00747 | Parametric Equivalent |
| RK73G1JRTTD4302F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JRTTD4302FTR-ND | € 0,03725 | Parametric Equivalent |
| SFR03EZPF4302 | Rohm Semiconductor | 5 000 | 846-SFR03EZPF4302CT-ND | € 0,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01113 | € 55,65 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |





