Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U03D6340V | |
|---|---|
DigiKey Part Number | ERJ-U03D6340V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-U03D6340V |
Description | RES 634 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03D6340V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S03D6340V | Panasonic Industry | 0 | ERJ-S03D6340V-ND | € 0,03760 | Parametric Equivalent |
| ERJ-U3RD6340V | Panasonic Industry | 0 | 10-ERJ-U3RD6340VTR-ND | € 0,03073 | Parametric Equivalent |
| RK73G1JRTTD6340C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JRTTD6340CTR-ND | € 0,05145 | Parametric Equivalent |
| RK73G1JRTTD6340D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JRTTD6340DTR-ND | € 0,04375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02675 | € 133,75 |
| Unit Price without VAT: | € 0,02675 |
|---|---|
| Unit Price with VAT: | € 0,03264 |




