27 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F27R0C

DigiKey Part Number
10-ERJ-U01F27R0CTR-ND - Tape & Reel (TR)
10-ERJ-U01F27R0CCT-ND - Cut Tape (CT)
10-ERJ-U01F27R0CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F27R0C
Description
RES 27 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F27R0C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 087
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,11800€ 1,18
25€ 0,09480€ 2,37
50€ 0,08160€ 4,08
100€ 0,07110€ 7,11
250€ 0,06048€ 15,12
500€ 0,05440€ 27,20
1 000€ 0,04957€ 49,57
5 000€ 0,04184€ 209,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,03704€ 555,60
30 000€ 0,03553€ 1 065,90
45 000€ 0,03480€ 1 566,00
75 000€ 0,03400€ 2 550,00
105 000€ 0,03354€ 3 521,70
150 000€ 0,03311€ 4 966,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840