Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S06F3483V | |
|---|---|
DigiKey Part Number | ERJ-S06F3483V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S06F3483V |
Description | RES 348K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06F3483V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF3483V | Panasonic Industry | 26 294 | P348KCCT-ND | € 0,10000 | Similar |
| RMCS0805FT348K | Stackpole Electronics Inc | 0 | RMCS0805FT348K-ND | € 0,00675 | Upgrade |
| AR0805FR-07348KL | YAGEO | 0 | AR0805FR-07348KL-ND | € 0,06877 | Similar |
| CR0805-FX-3483ELF | Bourns Inc. | 23 900 | 118-CR0805-FX-3483ELFCT-ND | € 0,08000 | Similar |
| CRCW0805348KFKEA | Vishay Dale | 18 097 | 541-348KCCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04542 | € 227,10 |
| Unit Price without VAT: | € 0,04542 |
|---|---|
| Unit Price with VAT: | € 0,05541 |











