
ERJ-PB3D1621V | |
|---|---|
DigiKey Part Number | P20305TR-ND - Tape & Reel (TR) P20305CT-ND - Cut Tape (CT) P20305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D1621V |
Description | RES SMD 1.62K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D1621V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PB3B1621V | Panasonic Industry | 2 745 | P19994CT-ND | € 0,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,07000 | € 0,70 |
| 25 | € 0,05840 | € 1,46 |
| 50 | € 0,05140 | € 2,57 |
| 100 | € 0,04540 | € 4,54 |
| 250 | € 0,03872 | € 9,68 |
| 500 | € 0,03458 | € 17,29 |
| 1 000 | € 0,03106 | € 31,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02476 | € 123,80 |
| 10 000 | € 0,02270 | € 227,00 |
| 15 000 | € 0,02164 | € 324,60 |
| 25 000 | € 0,02044 | € 511,00 |
| 35 000 | € 0,01973 | € 690,55 |
| 50 000 | € 0,01903 | € 951,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

