
ERJ-P08J200V | |
|---|---|
DigiKey Part Number | P20ALTR-ND - Tape & Reel (TR) P20ALCT-ND - Cut Tape (CT) P20ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J200V |
Description | RES SMD 20 OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J200V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P08F20R0V | Panasonic Industry | 3 198 | 10-ERJ-P08F20R0VCT-ND | € 0,20000 | Parametric Equivalent |
| CRCW120620R0JNEAHP | Vishay Dale | 15 134 | 541-20UACT-ND | € 0,24000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,06900 | € 0,69 |
| 25 | € 0,05400 | € 1,35 |
| 50 | € 0,04560 | € 2,28 |
| 100 | € 0,03880 | € 3,88 |
| 250 | € 0,03204 | € 8,01 |
| 500 | € 0,02818 | € 14,09 |
| 1 000 | € 0,02511 | € 25,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01947 | € 97,35 |
| 10 000 | € 0,01810 | € 181,00 |
| 15 000 | € 0,01743 | € 261,45 |
| 25 000 | € 0,01671 | € 417,75 |
| 35 000 | € 0,01630 | € 570,50 |
| 50 000 | € 0,01591 | € 795,50 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

