Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-P06F2800V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F2800VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F2800V |
Description | RES ANTI-SURGE 280 OHM 1% 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06D2800V | Panasonic Industry | 0 | ERJ-P06D2800V-ND | € 0,03639 | Parametric Equivalent |
| CRCW0805280RFKEAHP | Vishay Dale | 0 | CRCW0805280RFKEAHP-ND | € 0,02786 | Parametric Equivalent |
| ESR10EZPF2800 | Rohm Semiconductor | 0 | ESR10EZPF2800-ND | € 0,02392 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02398 | € 119,90 |
| Unit Price without VAT: | € 0,02398 |
|---|---|
| Unit Price with VAT: | € 0,02926 |




