
ERJ-H2RF12R0X | |
|---|---|
DigiKey Part Number | 10-ERJ-H2RF12R0XTR-ND - Tape & Reel (TR) 10-ERJ-H2RF12R0XCT-ND - Cut Tape (CT) 10-ERJ-H2RF12R0XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H2RF12R0X |
Description | RES 12 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H2RF12R0X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03073 | € 307,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09700 | € 0,97 |
| 25 | € 0,07760 | € 1,94 |
| 50 | € 0,06620 | € 3,31 |
| 100 | € 0,05730 | € 5,73 |
| 250 | € 0,04836 | € 12,09 |
| 500 | € 0,04322 | € 21,61 |
| 1 000 | € 0,03915 | € 39,15 |
| 5 000 | € 0,03263 | € 163,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09800 | € 0,98 |
| 50 | € 0,06600 | € 3,30 |
| 100 | € 0,05650 | € 5,65 |
| 500 | € 0,04122 | € 20,61 |
| 1 000 | € 0,03662 | € 36,62 |
| 5 000 | € 0,02901 | € 145,05 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

