
ERJ-8GEYJ245V | |
|---|---|
DigiKey Part Number | P2.4METR-ND - Tape & Reel (TR) P2.4MECT-ND - Cut Tape (CT) P2.4MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8GEYJ245V |
Description | RES SMD 2.4M OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 2.4 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8GEYJ245V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient -400/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-072M4L | YAGEO | 87 058 | 311-2.40MFRCT-ND | € 0,08000 | Upgrade |
| RC1206JR-072M4L | YAGEO | 3 520 | 311-2.4MERCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06000 | € 0,60 |
| 25 | € 0,04680 | € 1,17 |
| 50 | € 0,03920 | € 1,96 |
| 100 | € 0,03320 | € 3,32 |
| 250 | € 0,02728 | € 6,82 |
| 500 | € 0,02384 | € 11,92 |
| 1 000 | € 0,02111 | € 21,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01614 | € 80,70 |
| 10 000 | € 0,01493 | € 149,30 |
| 15 000 | € 0,01434 | € 215,10 |
| 25 000 | € 0,01370 | € 342,50 |
| 35 000 | € 0,01334 | € 466,90 |
| 50 000 | € 0,01299 | € 649,50 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

