
ERJ-3EKF8453V | |
|---|---|
DigiKey Part Number | P845KHTR-ND - Tape & Reel (TR) P845KHCT-ND - Cut Tape (CT) P845KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF8453V |
Description | RES SMD 845K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 845 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF8453V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-07845KL | YAGEO | 386 222 | 311-845KHRCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03300 | € 0,33 |
| 25 | € 0,02440 | € 0,61 |
| 50 | € 0,02000 | € 1,00 |
| 100 | € 0,01660 | € 1,66 |
| 250 | € 0,01312 | € 3,28 |
| 500 | € 0,01116 | € 5,58 |
| 1 000 | € 0,00961 | € 9,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00689 | € 34,45 |
| 10 000 | € 0,00620 | € 62,00 |
| 15 000 | € 0,00587 | € 88,05 |
| 25 000 | € 0,00551 | € 137,75 |
| 35 000 | € 0,00531 | € 185,85 |
| 50 000 | € 0,00511 | € 255,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


