Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ERJ-2RKD224X | |
|---|---|
DigiKey Part Number | 10-ERJ-2RKD224XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-2RKD224X |
Description | RES SMD 220K OHM 0.5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 220 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2RKD2203X | Panasonic Industry | 0 | ERJ-2RKD2203X-ND | € 0,01370 | Parametric Equivalent |
| CRCW0402220KDHEDP | Vishay Dale | 0 | CRCW0402220KDHEDP-ND | € 0,02764 | Parametric Equivalent |
| RK73G1ETTP2203C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ETTP2203CTR-ND | € 0,04149 | Parametric Equivalent |
| RK73G1ETTP2203D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ETTP2203DTR-ND | € 0,03521 | Parametric Equivalent |
| RK73H1ETTP2203D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H1ETTP2203DTR-ND | € 0,02884 | Parametric Equivalent |





