

ERJ-2BQJR51X | |
|---|---|
DigiKey Part Number | P17352TR-ND - Tape & Reel (TR) P17352CT-ND - Cut Tape (CT) P17352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BQJR51X |
Description | RES 0.51 OHM 5% 1/6W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BQJR51X Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2BQFR51X | Panasonic Industry | 11 331 | P.51AKCT-ND | € 0,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07800 | € 0,78 |
| 25 | € 0,06560 | € 1,64 |
| 50 | € 0,05780 | € 2,89 |
| 100 | € 0,05110 | € 5,11 |
| 250 | € 0,04368 | € 10,92 |
| 500 | € 0,03906 | € 19,53 |
| 1 000 | € 0,03513 | € 35,13 |
| 5 000 | € 0,02810 | € 140,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02632 | € 263,20 |
| 20 000 | € 0,02433 | € 486,60 |
| 30 000 | € 0,02330 | € 699,00 |
| 50 000 | € 0,02214 | € 1 107,00 |
| 70 000 | € 0,02145 | € 1 501,50 |
| 100 000 | € 0,02078 | € 2 078,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

