Parametric Equivalent
Upgrade
Similar
Similar

ERJ-1TRQJ4R7U | |
|---|---|
DigiKey Part Number | PT4.7UTR-ND - Tape & Reel (TR) PT4.7UCT-ND - Cut Tape (CT) PT4.7UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQJ4R7U |
Description | RES 4.7 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQJ4R7U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TRQF4R7U | Panasonic Industry | 1 669 | PT4.7YCT-ND | € 1,02000 | Parametric Equivalent |
| RHC2512FT4R70 | Stackpole Electronics Inc | 0 | RHC2512FT4R70-ND | € 0,28680 | Upgrade |
| CRCW25124R70FKEG | Vishay Dale | 9 432 | 541-4.70AFCT-ND | € 0,29000 | Similar |
| CRCW25124R70FKEGHP | Vishay Dale | 7 167 | 541-4.70RCT-ND | € 0,84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,44200 | € 4,42 |
| 25 | € 0,37720 | € 9,43 |
| 50 | € 0,33640 | € 16,82 |
| 100 | € 0,30150 | € 30,15 |
| 250 | € 0,26344 | € 65,86 |
| 500 | € 0,23956 | € 119,78 |
| 1 000 | € 0,21927 | € 219,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,19113 | € 764,52 |
| 8 000 | € 0,17844 | € 1 427,52 |
| 12 000 | € 0,17192 | € 2 063,04 |
| 20 000 | € 0,16455 | € 3 291,00 |
| 28 000 | € 0,16016 | € 4 484,48 |
| 40 000 | € 0,15587 | € 6 234,80 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |





