Similar
Direct
Direct
Direct
Upgrade
Similar
Similar

ERJ-1TNF2151U | |
|---|---|
DigiKey Part Number | ERJ-1TNF2151U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF2151U |
Description | RES SMD 2.15K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF2151U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF2151U | Panasonic Industry | 0 | ERJ-S1TF2151U-ND | € 0,21418 | Similar |
| CRCW25122K15FKEG | Vishay Dale | 109 | 541-2.15KAFCT-ND | € 0,24000 | Direct |
| CRCW25122K15FKTG | Vishay Dale | 0 | CRCW25122K15FKTG-ND | € 0,12820 | Direct |
| RMCF2512FT2K15 | Stackpole Electronics Inc | 0 | RMCF2512FT2K15-ND | € 0,03802 | Direct |
| CRCW25122K15FKEGHP | Vishay Dale | 0 | CRCW25122K15FKEGHP-ND | € 0,22308 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,20641 | € 825,64 |
| Unit Price without VAT: | € 0,20641 |
|---|---|
| Unit Price with VAT: | € 0,25182 |







