
ERJ-1GNF1151C | |
|---|---|
DigiKey Part Number | P122681TR-ND - Tape & Reel (TR) P122681CT-ND - Cut Tape (CT) P122681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1151C |
Description | RES SMD 1.15K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1151C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 25 | € 0,02840 | € 0,71 |
| 50 | € 0,02340 | € 1,17 |
| 100 | € 0,01950 | € 1,95 |
| 250 | € 0,01552 | € 3,88 |
| 500 | € 0,01328 | € 6,64 |
| 1 000 | € 0,01150 | € 11,50 |
| 5 000 | € 0,00869 | € 43,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00721 | € 108,15 |
| 30 000 | € 0,00666 | € 199,80 |
| 45 000 | € 0,00640 | € 288,00 |
| 75 000 | € 0,00611 | € 458,25 |
| 105 000 | € 0,00595 | € 624,75 |
| 150 000 | € 0,00579 | € 868,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

