Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEJ154C | |
|---|---|
DigiKey Part Number | P150KAGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEJ154C |
Description | RES SMD 150K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEJ154C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ154C | Panasonic Industry | 209 804 | P123248CT-ND | € 0,08000 | Direct |
| ERJ-1GNF1503C | Panasonic Industry | 207 912 | P122745CT-ND | € 0,08000 | Upgrade |
| CRCW0201150KJNED | Vishay Dale | 13 150 | 541-CRCW0201150KJNEDCT-ND | € 0,08000 | Direct |
| RMCF0201JT150K | Stackpole Electronics Inc | 10 000 | 738-RMCF0201JT150KCT-ND | € 0,08000 | Direct |
| AC0201FR-07150KL | YAGEO | 48 572 | YAG5157CT-ND | € 0,08000 | Upgrade |









