
ERJ-1GEF4530C | |
|---|---|
DigiKey Part Number | P453ABTR-ND - Tape & Reel (TR) P453ABCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF4530C |
Description | RES SMD 453 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 453 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF4530C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF4530C | Panasonic Industry | 22 128 | P123020CT-ND | € 0,08000 | Direct |
| CRCW0201453RFNED | Vishay Dale | 3 151 | 541-CRCW0201453RFNEDCT-ND | € 0,08000 | Direct |
| RMCF0201FT453R | Stackpole Electronics Inc | 0 | RMCF0201FT453RCT-ND | € 0,08000 | Direct |
| AC0201FR-07453RL | YAGEO | 0 | AC0201FR-07453RL-ND | € 0,00691 | Upgrade |
| CRCW0201453RFKED | Vishay Dale | 7 875 | 541-CRCW0201453RFKEDCT-ND | € 0,19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02800 | € 0,28 |
| 25 | € 0,02120 | € 0,53 |
| 50 | € 0,01700 | € 0,85 |
| 100 | € 0,01400 | € 1,40 |
| 250 | € 0,01100 | € 2,75 |
| 500 | € 0,00932 | € 4,66 |
| 1 000 | € 0,00798 | € 7,98 |
| 5 000 | € 0,00586 | € 29,30 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

