
ERJ-1GEF3903C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GEF3903CTR-ND - Tape & Reel (TR) 10-ERJ-1GEF3903CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF3903C |
Description | RES SMD 390K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF3903C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF3903C | Panasonic Industry | 81 256 | P122984CT-ND | € 0,08000 | Direct |
| CRCW0201390KFNED | Vishay Dale | 50 371 | 541-CRCW0201390KFNEDCT-ND | € 0,08000 | Direct |
| RMCF0201FT390K | Stackpole Electronics Inc | 0 | RMCF0201FT390K-ND | € 0,00352 | Direct |
| AC0201FR-07390KL | YAGEO | 10 000 | 13-AC0201FR-07390KLCT-ND | € 0,08000 | Upgrade |
| CRCW0201390KFKED | Vishay Dale | 18 924 | 541-CRCW0201390KFKEDCT-ND | € 0,19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04900 | € 0,49 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

