MFR Recommended
Upgrade
Direct
Direct
Upgrade
Similar
Similar

ERJ-14NF9103U | |
|---|---|
DigiKey Part Number | P910KAATR-ND - Tape & Reel (TR) P910KAACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF9103U |
Description | RES SMD 910K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 910 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF9103U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F9103V | Panasonic Industry | 0 | ERJ-P06F9103V-ND | € 0,02398 | MFR Recommended |
| ERJ-S14F9103U | Panasonic Industry | 0 | ERJ-S14F9103U-ND | € 0,10794 | Upgrade |
| CRCW1210910KFKEA | Vishay Dale | 0 | CRCW1210910KFKEA-ND | € 0,02875 | Direct |
| CRCW1210910KFKTA | Vishay Dale | 0 | CRCW1210910KFKTA-ND | € 0,05318 | Direct |
| AC1210FR-07910KL | YAGEO | 0 | AC1210FR-07910KL-ND | € 0,03116 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04917 | € 491,70 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |






