
ERA-6AEB2433V | |
|---|---|
DigiKey Part Number | P243KDATR-ND - Tape & Reel (TR) P243KDACT-ND - Cut Tape (CT) P243KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB2433V |
Description | RES SMD 243K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB2433V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05900 | € 0,59 |
| 25 | € 0,05560 | € 1,39 |
| 50 | € 0,05240 | € 2,62 |
| 100 | € 0,04940 | € 4,94 |
| 250 | € 0,04584 | € 11,46 |
| 500 | € 0,04334 | € 21,67 |
| 1 000 | € 0,04108 | € 41,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03658 | € 182,90 |
| 10 000 | € 0,03498 | € 349,80 |
| 15 000 | € 0,03412 | € 511,80 |
| 25 000 | € 0,03313 | € 828,25 |
| 35 000 | € 0,03252 | € 1 138,20 |
| 50 000 | € 0,03192 | € 1 596,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

