
ERA-3AEB3571V | |
|---|---|
DigiKey Part Number | P3.57KDBTR-ND - Tape & Reel (TR) P3.57KDBCT-ND - Cut Tape (CT) P3.57KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB3571V |
Description | RES SMD 3.57KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.57 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB3571V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-3571-B-T5 | Susumu | 4 387 | RG16P3.57KBCT-ND | € 0,43000 | Direct |
| RT0603BRD073K57L | YAGEO | 13 122 | YAG1654CT-ND | € 0,36000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05900 | € 0,59 |
| 25 | € 0,05520 | € 1,38 |
| 50 | € 0,05180 | € 2,59 |
| 100 | € 0,04900 | € 4,90 |
| 250 | € 0,04544 | € 11,36 |
| 500 | € 0,04300 | € 21,50 |
| 1 000 | € 0,04074 | € 40,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03629 | € 181,45 |
| 10 000 | € 0,03470 | € 347,00 |
| 15 000 | € 0,03385 | € 507,75 |
| 25 000 | € 0,03286 | € 821,50 |
| 35 000 | € 0,03226 | € 1 129,10 |
| 50 000 | € 0,03166 | € 1 583,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

