
EEU-TA1C221BJ | |
|---|---|
DigiKey Part Number | 10-EEU-TA1C221BJCT-ND - Cut Tape (CT) 10-EEU-TA1C221BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1C221BJ |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 325 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,57200 | € 5,72 |
| 50 | € 0,43440 | € 21,72 |
| 100 | € 0,39100 | € 39,10 |
| 500 | € 0,31592 | € 157,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28690 | € 286,90 |
| 2 000 | € 0,26760 | € 535,20 |
| 3 000 | € 0,25786 | € 773,58 |
| 5 000 | € 0,24700 | € 1 235,00 |
| 7 000 | € 0,24062 | € 1 684,34 |
| 10 000 | € 0,23446 | € 2 344,60 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |

