Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

ECE-A1EKS220I | |
|---|---|
DigiKey Part Number | 10-ECE-A1EKS220ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EKS220I |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EKS220I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EM220 | Panasonic Industry | 4 803 | P5149-ND | € 0,20000 | Similar |
| ECE-A1EKA220 | Panasonic Industry | 16 841 | P814-ND | € 0,19000 | Similar |
| ECE-A1EKA220I | Panasonic Industry | 460 | 10-ECE-A1EKA220ICT-ND | € 0,24000 | Similar |
| ECE-A1EKS220 | Panasonic Industry | 1 423 | P976-ND | € 0,29000 | Parametric Equivalent |
| ECE-A1VKS220 | Panasonic Industry | 4 829 | P981-ND | € 0,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06690 | € 267,60 |
| Unit Price without VAT: | € 0,06690 |
|---|---|
| Unit Price with VAT: | € 0,08162 |









