SC-MIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-MIL

Digi-Key Part Number
1110-2808-ND
Manufacturer
Manufacturer Product Number
SC-MIL
Description
SENSOR CONNECTION MAIN UNIT
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Connector SC Series
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
-
Package
Box
Product Status
Active
Accessory Type
Connector
For Use With/Related Products
SC Series
Specifications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9030.33.3800
All prices are in EUR
Box
QtyUnit PriceExt Price
1€ 86,75000€ 86,75
10€ 78,86500€ 788,65
Additional Resources
AttributeDescription
Other Names
1110-2808
SC-MIL-ND
Standard Package1