AIG32TQ05D is Obsolete and no longer manufactured.
Direct

AIG32TQ05D | ||
---|---|---|
Digi-Key Part Number | AIG32TQ05D-ND | |
Manufacturer | ||
Manufacturer Product Number | AIG32TQ05D | |
Description | HMI TOUCHSCREEN 5.7" COLOR | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 5.7" Color | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic Industrial Automation Sales | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | Touchscreen | |
Size - Display | 5.7" | |
Display Type | Color | |
Case Color | Silver | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GT Series |
PCN Obsolescence/ EOL | GT32M,GT32T0,GT32T1 06/Nov/2014 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8471.60.9050 |
Attribute | Description |
---|---|
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
AIG32TQ05DR | Panasonic Industrial Automation Sales | 2 | 1110-3810-ND | € 875,24000 | Direct |