SSSMINI6-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSSMINI6-F1
NP0G1AE00A Circuit
SSS-Mini 6 Pin Package Top

NP0G1AE00A

Digi-Key Part Number
NP0G1AE00ATR-ND - Tape & Reel (TR)
NP0G1AE00ACT-ND - Cut Tape (CT)
NP0G1AE00ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NP0G1AE00A
Description
TRANS PREBIAS DUAL PNP SSSMINI6
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 80mA 80MHz 125mW Surface Mount SSSMini6-F1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
80mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
80MHz
Power - Max
125mW
Mounting Type
Surface Mount
Package / Case
SOT-963
Supplier Device Package
SSSMini6-F1
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Other Names
NP0G1AE00ATR
NP0G1AE00ACT
NP0G1AE00ADKR
NP0G1AE00ACT-NDR
NP0G1AE00ATR-NDR
NPOG1AE00A
Standard Package10.000