
ERJ-U0XF4751Y | |
|---|---|
DigiKey Part Number | 10-ERJ-U0XF4751YTR-ND - Tape & Reel (TR) 10-ERJ-U0XF4751YCT-ND - Cut Tape (CT) 10-ERJ-U0XF4751YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U0XF4751Y |
Description | RES 4.75K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U0XF4751Y Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 01005 (0402 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance | Height - Seated (Max) 0.006" (0.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,16500 | € 1,65 |
| 25 | € 0,13480 | € 3,37 |
| 50 | € 0,11760 | € 5,88 |
| 100 | € 0,10390 | € 10,39 |
| 250 | € 0,09004 | € 22,51 |
| 500 | € 0,08204 | € 41,02 |
| 1 000 | € 0,07570 | € 75,70 |
| 5 000 | € 0,06554 | € 327,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,05794 | € 1 158,80 |
| 40 000 | € 0,05614 | € 2 245,60 |
| 60 000 | € 0,05525 | € 3 315,00 |
| 100 000 | € 0,05430 | € 5 430,00 |
| 140 000 | € 0,05375 | € 7 525,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

