

ERJ-8BWFR051V | |
|---|---|
DigiKey Part Number | P.051AUTR-ND - Tape & Reel (TR) P.051AUCT-ND - Cut Tape (CT) P.051AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8BWFR051V |
Description | RES 0.051 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8BWFR051V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,35400 | € 3,54 |
| 25 | € 0,30000 | € 7,50 |
| 50 | € 0,26940 | € 13,47 |
| 100 | € 0,24490 | € 24,49 |
| 250 | € 0,22008 | € 55,02 |
| 500 | € 0,20572 | € 102,86 |
| 1 000 | € 0,19431 | € 194,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,16936 | € 846,80 |
| 10 000 | € 0,16421 | € 1 642,10 |
| 15 000 | € 0,16170 | € 2 425,50 |
| 25 000 | € 0,15898 | € 3 974,50 |
| 35 000 | € 0,15742 | € 5 509,70 |
| 50 000 | € 0,15594 | € 7 797,00 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

