
ERJ-6RBD6800V | |
|---|---|
DigiKey Part Number | 10-ERJ-6RBD6800VTR-ND - Tape & Reel (TR) 10-ERJ-6RBD6800VCT-ND - Cut Tape (CT) 10-ERJ-6RBD6800VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RBD6800V |
Description | RES 680 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RBD6800V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PB6B6800V | Panasonic Industry | 4 678 | P20575CT-ND | € 0,20000 | Upgrade |
| ERJ-PB6D6800V | Panasonic Industry | 1 856 | P21000CT-ND | € 0,14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03400 | € 0,34 |
| 25 | € 0,03200 | € 0,80 |
| 50 | € 0,03000 | € 1,50 |
| 100 | € 0,02840 | € 2,84 |
| 250 | € 0,02636 | € 6,59 |
| 500 | € 0,02490 | € 12,45 |
| 1 000 | € 0,02358 | € 23,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02092 | € 104,60 |
| 10 000 | € 0,01996 | € 199,60 |
| 15 000 | € 0,01945 | € 291,75 |
| 25 000 | € 0,01885 | € 471,25 |
| 35 000 | € 0,01849 | € 647,15 |
| 50 000 | € 0,01812 | € 906,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

