
TQ2H-L-3V | |
|---|---|
DigiKey Part Number | 255-TQ2H-L-3V-ND |
Manufacturer | |
Manufacturer Product Number | TQ2H-L-3V |
Description | RELAY TELECOM DPDT 1A 3V |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 2.25 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 90 Ohms |
Coil Current 33.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,57000 | € 3,57 |
| 10 | € 3,18100 | € 31,81 |
| 25 | € 3,03840 | € 75,96 |
| 50 | € 2,93420 | € 146,71 |
| 100 | € 2,83360 | € 283,36 |
| 250 | € 2,70576 | € 676,44 |
| 500 | € 2,61286 | € 1 306,43 |
| 1 000 | € 2,52310 | € 2 523,10 |
| Unit Price without VAT: | € 3,57000 |
|---|---|
| Unit Price with VAT: | € 4,35540 |

