Telecom Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay SPDT (1 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HY1Z-6V

DigiKey Part Number
255-1800-5-ND
Manufacturer
Manufacturer Product Number
HY1Z-6V
Description
RELAY TELECOM SPDT 1A 6V
Customer Reference
Detailed Description
Telecom Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HY1Z-6V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
4.5 VDC
Packaging
Tube
Must Release Voltage
0.6 VDC
Part Status
Obsolete
Operate Time
5 ms
Mounting Type
Through Hole
Release Time
4 ms
Coil Voltage
6VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
CSA, UR
Switching Voltage
60VDC - Max
Relay Type
Telecom
Load - Max Switching
60W
Coil Resistance
180 Ohms
Coil Current
33.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.