HC1E-HP-AC115V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC1E-HP-AC115V
HC Series PCB Mount
HC1 Series Footprint

HC1E-HP-DC48V

Digi-Key Part Number
HC1E-HP-DC48V-ND
Manufacturer
Manufacturer Product Number
HC1E-HP-DC48V
Description
RELAY GEN PURPOSE SPDT 5A 48V
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Product Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
48VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC - Max
Coil Current
18.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
38.4 VDC
Must Release Voltage
4.8 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Alloy
Relay Type
General Purpose
Coil Resistance
2.6 kOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0020
Additional Resources
AttributeDescription
Other Names-HC1E-HP
Standard Package20