Similar

AXK8E6046WG | |
|---|---|
DigiKey Part Number | AXK8E6046WG-ND |
Manufacturer | |
Manufacturer Product Number | AXK8E6046WG |
Description | CONN HDR 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Positions 60 |
Manufacturer Panasonic Electric Works | Pitch 0.016" (0.40mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXK860245WA | Panasonic Industry | 0 | 255-5609-ND | € 1,58728 | Similar |



