
ABV162050 | |
|---|---|
DigiKey Part Number | ABV162050-ND |
Manufacturer | |
Manufacturer Product Number | ABV162050 |
Description | SWITCH SNAP ACT SPST-NC 5A 250V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Panasonic Electric Works | Operating Force 200gf |
Series | Release Force 40gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Active | Pretravel 0.063" (1.6mm) |
Circuit SPST-NC | Differential Travel 0.016" (0.4mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 100,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 3,57280 | € 178,64 |
| Unit Price without VAT: | € 3,57280 |
|---|---|
| Unit Price with VAT: | € 4,35882 |

