
ABV1212503 | |
|---|---|
DigiKey Part Number | 255-6458-ND |
Manufacturer | |
Manufacturer Product Number | ABV1212503 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP50 - Dust Protected |
Manufacturer Panasonic Electric Works | Operating Force 120gf |
Series | Release Force 13gf |
Packaging Bulk | Operating Position 0.602" (15.3mm) |
Part Status Active | Pretravel 0.125" (3.2mm) |
Circuit SPDT | Differential Travel 0.047" (1.2mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,42000 | € 4,42 |
| 10 | € 3,65900 | € 36,59 |
| 25 | € 3,39400 | € 84,85 |
| 50 | € 3,20620 | € 160,31 |
| 100 | € 3,02900 | € 302,90 |
| 250 | € 2,80952 | € 702,38 |
| 500 | € 2,65406 | € 1 327,03 |
| 1 000 | € 2,50705 | € 2 507,05 |
| Unit Price without VAT: | € 4,42000 |
|---|---|
| Unit Price with VAT: | € 5,39240 |

