
ABJ473840 | |
|---|---|
DigiKey Part Number | ABJ473840-ND |
Manufacturer | |
Manufacturer Product Number | ABJ473840 |
Description | SWITCH SNAP ACT SPST-NO 1A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Panasonic Electric Works | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 130gf |
Packaging Bulk | Release Force 22gf |
Part Status Active | Operating Position 0.420" (10.7mm) |
Circuit SPST-NO | Pretravel 0.102" (2.6mm) |
Switch Function Off-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.055" (1.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 300,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 30,000 Cycles |
Actuator Type Lever, Leaf | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 5,12295 | € 1 024,59 |
| Unit Price without VAT: | € 5,12295 |
|---|---|
| Unit Price with VAT: | € 6,25000 |

