cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL 81A-RS

Digi-Key Part Number
475-IRL81A-RS-ND
Manufacturer
Manufacturer Product Number
IRL 81A-RS
Description
HIGH POWER INFRARED EMITTER 850N
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams-OSRAM USA Inc.
Series
*
Package
Bulk
Product Status
Last Time Buy
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
Last Time Buy

Last Time Buy Date: 01/02/2023
Quote Required, submit request here.
Additional Resources
AttributeDescription
Other Names
475-IRL81A-RS
Q65112A2269
Standard Package1