
OD172SAP-24HB01 | |
|---|---|
DigiKey Part Number | OD172SAP-24HB01-ND |
Manufacturer | |
Manufacturer Product Number | OD172SAP-24HB01 |
Description | FAN AXIAL 172X50.8MM 24VDC WIRE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 235.0 CFM (6.58m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD172SAP-24HB01 Models |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 52.0dB |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Current Rating (Amps) 0.970A |
Width 50.80mm | Voltage Range 15 ~ 28VDC |
Air Flow 235.0 CFM (6.58m³/min) | Material - Frame Aluminum |
Static Pressure 0.790 in H2O (196.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 | € 84,22426 | € 17 181,75 |
| Unit Price without VAT: | € 84,22426 |
|---|---|
| Unit Price with VAT: | € 102,75360 |




