New at DigiKey
Communications Module Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Communications Module Chassis Mount
GRV-CCANI-2
GRV-CCANI-2

GRV-CCANI-2

DigiKey Part Number
5528-GRV-CCANI-2-ND
Manufacturer
Manufacturer Product Number
GRV-CCANI-2
Description
SERIAL COMMUNICATION, 2 CHANNELS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Communications Module Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GRV-CCANI-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
GRV Series
Manufacturer
Opto 22
Mounting Type
Chassis Mount
Series
Termination Style
Rectangular Connector
Packaging
Box
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Approval Agency
ATEX, CB, CE, cUL, UKCA, UL
Type
Communications Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 423,96000€ 423,96
Manufacturers Standard Package
Unit Price without VAT:€ 423,96000
Unit Price with VAT:€ 517,23120