
NTTFS6H888NTAG | |
|---|---|
DigiKey Part Number | 488-NTTFS6H888NTAGCT-ND - Cut Tape (CT) 488-NTTFS6H888NTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS6H888NTAG |
Description | T8 80V U8FL |
Customer Reference | |
Detailed Description | N-Channel 80 V 4.7A (Ta), 12A (Tc) 2.9W (Ta), 18W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 15µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.7 nC @ 10 V |
Packaging Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 220 pF @ 40 V |
FET Type | Power Dissipation (Max) 2.9W (Ta), 18W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-WDFN (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 55mOhm @ 5A, 10V | Base Product Number |

