
NTSB20U100CTG | |
|---|---|
DigiKey Part Number | 488-NTSB20U100CTG-ND |
Manufacturer | |
Manufacturer Product Number | NTSB20U100CTG |
Description | DIODE ARRAY SCHOT 100V 20A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 790 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 800 µA @ 100 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB10100CT-E3/8W | Vishay General Semiconductor - Diodes Division | 0 | MBRB10100CT-E3/8W-ND | € 0,60927 | Similar |
| RB088NS100TL | Rohm Semiconductor | 0 | RB088NS100TLCT-ND | € 0,64003 | Similar |
| RB228NS100TL | Rohm Semiconductor | 262 | RB228NS100TLCT-ND | € 2,58000 | Similar |
| STPS10H100CG-TR | STMicroelectronics | 2 293 | 497-7541-1-ND | € 1,39000 | Similar |
| VB20100C-E3/4W | Vishay General Semiconductor - Diodes Division | 3 540 | VB20100C-E3/4WGI-ND | € 2,46000 | Similar |




