IGBT 440 V 20 A 150 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 440 V 20 A 150 W Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

NGB8202NT4G

DigiKey Part Number
NGB8202NT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NGB8202NT4G
Description
IGBT 440V 20A 150W D2PAK
Customer Reference
Detailed Description
IGBT 440 V 20 A 150 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Logic
Manufacturer
onsemi
Td (on/off) @ 25°C
-/5µs
Packaging
Tape & Reel (TR)
Test Condition
300V, 9A, 1kOhm, 5V
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
440 V
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
20 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Collector Pulsed (Icm)
50 A
Supplier Device Package
D2PAK
Vce(on) (Max) @ Vge, Ic
1.9V @ 4.5V, 20A
Base Product Number
Power - Max
150 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 5 057 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

5 057In Stock
Ships from Rochester Electronics, LLC