Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8130BMX180TCG

DigiKey Part Number
NCV8130BMX180TCGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8130BMX180TCG
Description
IC REG LINEAR 1.8V 300MA 6-XDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
NCV8130BMX180TCG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
PSRR
65dB (1kHz)
Mfr
Control Features
Enable
Packaging
Tape & Reel (TR)
Protection Features
Over Current, Over Temperature
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-XFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
6-XDFN (1.2x1.2)
Voltage Dropout (Max)
0.175V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 42 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6 000In Stock
Ships from Flip Electronics
36 000In Stock
Ships from Rochester Electronics, LLC