Direct
Direct



NCV4290DT50RKG | |
|---|---|
DigiKey Part Number | NCV4290DT50RKG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV4290DT50RKG |
Description | IC REG LINEAR 5V 450MA DPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4290DT50RKG Models |
Category | Current - Supply (Max) 35 mA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Power Good |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage Dropout (Max) 0.5V @ 300mA | Supplier Device Package DPAK-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 200 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE42754DATMA1 | Infineon Technologies | 14 190 | TLE42754DATMA1CT-ND | € 13,50000 | Direct |
| TLE4275QKVURQ1 | Texas Instruments | 4 318 | 296-25228-1-ND | € 28,37000 | Direct |



